Filter Your Search
1 - 10 of 29 results
|
SSM-121-L-DV-TR
Samtec Inc
|
$4.3360 | Yes | Active | 42 | 2 | 2.54 mm | 2 | 5.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | 1.21 N | 5.2 A | 1.21 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.65 mm | 10u inch | SURFACE MOUNT | 0.2 inch | 0.288 inch | 2.1 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||
|
SSM-121-L-DV-K-TR
Samtec Inc
|
$4.4960 | Yes | Yes | Active | 42 | 2 | 2.54 mm | 2 | 5.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | 1.21 N | 5.2 A | 1.21 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.65 mm | 10u inch | SURFACE MOUNT | 0.2 inch | 0.288 inch | 2.1 inch | SAMTEC INC | compliant | SAMTEC | ||||||
|
SSM-121-L-DV-BE-K-TR
Samtec Inc
|
$4.4960 | Yes | Yes | Active | 42 | 2 | 2.54 mm | 2 | 5.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | 1.21 N | 5.2 A | 1.21 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.1 mm | 10u inch | SURFACE MOUNT | 0.2 inch | 0.288 inch | 2.1 inch | SAMTEC INC | compliant | SAMTEC | ||||||
|
SSM-121-L-DV-P-TR
Samtec Inc
|
$4.6400 | Yes | Yes | Active | 42 | 2 | 2.54 mm | 2 | 5.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | 1.21 N | 5.2 A | 1.21 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.65 mm | 10u inch | SURFACE MOUNT | 0.2 inch | 0.288 inch | 2.1 inch | SAMTEC INC | compliant | SAMTEC | ||||||
|
SSM-121-L-DV-BE-P-TR
Samtec Inc
|
$4.6400 | Yes | Yes | Active | 42 | 2 | 2.54 mm | 2 | 5.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | 1.21 N | 5.2 A | 1.21 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.1 mm | 10u inch | SURFACE MOUNT | 0.2 inch | 0.288 inch | 2.1 inch | SAMTEC INC | compliant | |||||||
|
SSM-121-L-DV-BE-A-K
Samtec Inc
|
$4.6930 | Yes | Active | 42 | 2 | 2.54 mm | 2 | 5.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | 1.21 N | 5.2 A | 1.21 N | e3 | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 6.1 mm | 10u inch | SURFACE MOUNT | 0.2 inch | 0.288 inch | 2.1 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
SSM-121-L-DV-003-K-TR
Samtec Inc
|
$4.7040 | Yes | Yes | Active | 42 | 2 | 2.54 mm | 5.2 A | FEMALE | BOARD | GOLD (10) | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | ||||||||||||||||||||||||||
|
SSM-121-L-DV-A-K-TR
Samtec Inc
|
$4.7486 | Yes | Yes | Active | 42 | 2 | 2.54 mm | 2 | 5.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | 1.21 N | 5.2 A | 1.21 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.65 mm | 10u inch | SURFACE MOUNT | 0.2 inch | 0.288 inch | 2.1 inch | SAMTEC INC | compliant | ||||||
|
SSM-121-L-DV-A-P
Samtec Inc
|
$4.7970 | Yes | Yes | Active | 42 | 2 | 2.54 mm | 2 | 5.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (10) | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | 1.21 N | 5.2 A | 1.21 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | PEG | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.65 mm | 10u inch | SURFACE MOUNT | 0.2 inch | 0.288 inch | 2.1 inch | SAMTEC INC | compliant | ||||||
|
SSM-121-L-DV-003-P-TR
Samtec Inc
|
$4.8320 | Active | 41 | 2 | 2.54 mm | 5.2 A | FEMALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | NO | 94V-0 | -55 °C | 125 °C | SOCKET | NOT APPLICABLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |