Filter Your Search
1 - 3 of 3 results
|
SSM-121-S-DH
Samtec Inc
|
$7.7622 | Yes | Yes | Active | 42 | 2 | 2.54 mm | 5.2 A | FEMALE | BOARD | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | E.L.P., TIGER CLAW | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||
|
SSM-121-S-DH-001
Samtec Inc
|
Check for Price | Yes | Yes | Active | 42 | 2 | 2.54 mm | 5.2 A | FEMALE | BOARD | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | |||||
|
SSM-121-S-DH-TR
Samtec Inc
|
Check for Price | Yes | Yes | Active | 42 | 2 | 2.54 mm | 5.2 A | FEMALE | BOARD | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | E.L.P., TIGER CLAW | NO | NO | NO | e3 | NO | 94V-0 | -55 °C | 125 °C | SOCKET | TIN OVER NICKEL | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC |