Filter Your Search
1 - 1 of 1 results
|
SSM-138-T-DV
Samtec Inc
|
$7.0400 | Yes | Yes | Active | 76 | 2 | 2.54 mm | 2 | 5.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | 1.21 N | 5.2 A | 1.21 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.65 mm | SURFACE MOUNT | 0.2 inch | 0.288 inch | 3.8 inch | SAMTEC INC | compliant | SAMTEC |