Filter Your Search
1 - 2 of 2 results
|
SSM2250RMZ-R2
Analog Devices Inc
|
Check for Price | Yes | Yes | Obsolete | 2 | 20 kHz | 40 dB | TSSOP | 1 W | 1 % | 6 V | AUDIO AMPLIFIER | 1 | 2.7 V | INDUSTRIAL | S-PDSO-G10 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 10 | PLASTIC/EPOXY | TSSOP10,.19,20 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TSSOP | LEAD FREE, MO-187BA, MSOP-10 | 10 | EAR99 | 8542.33.00.01 | ||||||
|
SSM2250RMZ-R2
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 2 | 20 kHz | 40 dB | TSSOP | 1 W | 1 % | 6 V | AUDIO AMPLIFIER | 1 | 2.7 V | INDUSTRIAL | S-PDSO-G10 | COMMERCIAL | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 10 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 3 mm | 3 mm | 1.1 mm | TSSOP | TSSOP, | 10 | Unknown | Audio Amplifier |