Filter Your Search
1 - 1 of 1 results
|
SSQ-111-01-T-D
Samtec Inc
|
$1.9288 | Yes | Yes | Active | 22 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | NO | NO | e3 | NO | UL, CSA | -65 °C | 105 °C | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 200u inch | SOLDER | 0.195 inch | 0.335 inch | 1.12 inch | 0.1 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC |