Filter Your Search
1 - 2 of 2 results
|
SSQ-116-21-G-S
Samtec Inc
|
$3.6327 | Yes | Yes | Active | 16 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | NO | NO | e4 | NO | UL, CSA | -65 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 20u inch | SOLDER | 0.095 inch | 0.335 inch | 1.62 inch | 0.1 inch | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | SAMTEC | ||
|
SSQ-116-21-G-S-LL
Samtec Inc
|
Check for Price | Yes | Yes | Active | 16 | 1 | 2.54 mm | 1 | 10 mΩ | 6.3 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | e4 | UL, CSA | -65 °C | 125 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 20u inch | SOLDER | 0.095 inch | 0.335 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |