Filter Your Search
1 - 1 of 1 results
|
SST25LF020A-33-4I-SAE-T
Microchip Technology Inc
|
$1.1470 | Yes | Active | 2.0972 Mbit | 8 | 256KX8 | 3.3 V | 33 MHz | FLASH | 100 | 100000 Write/Erase Cycles | 1 | 1 | 256000 | 262.144 k | SYNCHRONOUS | 3-STATE | SERIAL | 3.3 V | SPI | 15 µA | 30 µA | 3.6 V | 3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip |