Filter Your Search
1 - 3 of 3 results
|
SST25VF016B-50-4C-S2AF
Microchip Technology Inc
|
$1.6869 | Yes | Yes | Active | 16.7772 Mbit | 8 | 2MX8 | 3 V | 50 MHz | FLASH | 100 | 100000 Write/Erase Cycles | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 20 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e4 | 1 | 70 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.275 mm | 5.275 mm | MICROCHIP TECHNOLOGY INC | SOIC | 8 | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip | |||||
|
SST25VF016B-50-4C-S2AF-T
Microchip Technology Inc
|
$2.4511 | Yes | Yes | Active | 16.7772 Mbit | 8 | 2MX8 | 3 V | 50 MHz | FLASH | 100 | 100000 Write/Erase Cycles | 1 | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 20 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | S-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | SQUARE | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.275 mm | 5.275 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip | SOIC-8 | ||||||
|
SST25VF016B-50-4C-S2AF
Silicon Storage Technology
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 8 | 2MX8 | 3 V | 50 MHz | FLASH | 100 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 20 µA | 20 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | HARDWARE/SOFTWARE | S-PDSO-G8 | Not Qualified | e4 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | SQUARE | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.275 mm | 5.275 mm | SILICON STORAGE TECHNOLOGY INC | SOIC | 8 | unknown | EAR99 | 8542.32.00.51 | 5.20 X 8 MM, ROHS COMPLIANT, EIAJ, SOIC-8 |