Filter Your Search
1 - 2 of 2 results
|
SST25VF080B-50-4I-S2AE
Microchip Technology Inc
|
$1.2054 | Yes | Active | 8.3886 Mbit | 1 | 8MX1 | 50 MHz | FLASH | 100 | 100000 Write/Erase Cycles | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 30 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | S-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | SQUARE | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.275 mm | 5.275 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip | ||
|
SST25VF080B-50-4I-S2AE-T
Microchip Technology Inc
|
$1.5254 | Yes | Active | 8.3886 Mbit | 1 | 8MX1 | 50 MHz | FLASH | 100 | 100000 Write/Erase Cycles | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 30 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | S-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | SQUARE | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.275 mm | 5.275 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip |