Filter Your Search
1 - 10 of 36 results
|
SST25VF080B-50-4C-S2AF-T
Microchip Technology Inc
|
$0.8234 | Yes | Yes | Active | 8.3886 Mbit | 1 | 8MX1 | 50 MHz | FLASH | 100 | 100000 Write/Erase Cycles | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 30 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | HARDWARE/SOFTWARE | S-PDSO-G8 | Not Qualified | e4 | 3 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | SQUARE | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.275 mm | 5.275 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip | ||||||
|
SST25VF080B-80-4I-SAE
Microchip Technology Inc
|
$0.9870 | Yes | Obsolete | 8.3886 Mbit | 1 | 8MX1 | 80 MHz | FLASH | 100 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 20 µA | 30 µA | 3.6 V | 2.7 V | CMOS | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | 0.150 INCH, ROHS COMPLIANT, MS-012AA, SOIC-8 | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip | SOIC | 8 | ||||||
|
SST25VF080B-50-4I-QAE
Microchip Technology Inc
|
$1.1062 | Yes | Active | 8.3886 Mbit | 1 | 8MX1 | 50 MHz | FLASH | 100 | 100000 Write/Erase Cycles | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 30 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | MICROCHIP TECHNOLOGY INC | WSON-8 | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip | ||||||||||
|
SST25VF080B-50-4I-QAF
Microchip Technology Inc
|
$1.1119 | Yes | Yes | Active | 8.3886 Mbit | 1 | 8MX1 | 50 MHz | FLASH | 100 | 100000 Write/Erase Cycles | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 30 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | MICROCHIP TECHNOLOGY INC | WSON-8 | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip | SON | 8 | ||||||
|
SST25VF080B-50-4I-S2AF
Microchip Technology Inc
|
$1.1419 | Yes | Yes | Active | 8.3886 Mbit | 1 | 8MX1 | 50 MHz | FLASH | 100 | 100000 Write/Erase Cycles | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 30 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | SQUARE | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.275 mm | 5.275 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip | SOIC | 8 | ||||
|
SST25VF080B-50-4I-S2AE
Microchip Technology Inc
|
$1.2054 | Yes | Active | 8.3886 Mbit | 1 | 8MX1 | 50 MHz | FLASH | 100 | 100000 Write/Erase Cycles | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 30 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | S-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | SQUARE | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.275 mm | 5.275 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip | |||||||
|
SST25VF080B-50-4C-S2AF
Microchip Technology Inc
|
$1.2478 | Yes | Yes | Active | 8.3886 Mbit | 1 | 8MX1 | 50 MHz | FLASH | 100 | 100000 Write/Erase Cycles | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 30 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | HARDWARE/SOFTWARE | S-PDSO-G8 | Not Qualified | e4 | 70 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | SQUARE | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.275 mm | 5.275 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip | SOIC | 8 | |||||||
|
SST25VF080B-50-4I-S2AF-T
Microchip Technology Inc
|
$1.4914 | Yes | Yes | Active | 8.3886 Mbit | 1 | 8MX1 | 50 MHz | FLASH | 100 | 100000 Write/Erase Cycles | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 30 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | S-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | SQUARE | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.275 mm | 5.275 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip | ||||||
|
SST25VF080B-50-4I-S2AE-T
Microchip Technology Inc
|
$1.5254 | Yes | Active | 8.3886 Mbit | 1 | 8MX1 | 50 MHz | FLASH | 100 | 100000 Write/Erase Cycles | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 30 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | S-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | SQUARE | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.275 mm | 5.275 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip | |||||||
|
SST25VF080B-50-4C-QAF-T
Microchip Technology Inc
|
$1.6207 | Yes | Yes | Active | 8.3886 Mbit | 1 | 8MX1 | 50 MHz | FLASH | 100 | 100000 Write/Erase Cycles | 1 | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | SPI | 30 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | Not Qualified | e4 | 70 °C | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | NICKEL PALLADIUM GOLD | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | MICROCHIP TECHNOLOGY INC | WSON-8 | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip |