Filter Your Search
1 - 4 of 4 results
|
SST26VF032-80-5I-S2AE
Microchip Technology Inc
|
$2.4558 | Yes | Yes | Obsolete | 33.5544 Mbit | 1 | 32MX1 | 3 V | 80 MHz | FLASH | 100 | 100000 Write/Erase Cycles | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | SERIAL | 2.7 V | SPI | 15 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | SOFTWARE | S-PDSO-G8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | SQUARE | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.275 mm | 5.275 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.200 INCH, ROHS COMPLIANT, SOIC-8 | 8 | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip | ||
|
SST26VF032-80-5I-S2AE
Silicon Integrated Systems Corp
|
Check for Price | Contact Manufacturer | 33.5544 Mbit | 1 | 32MX1 | 80 MHz | FLASH | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | S-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SQUARE | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.275 mm | 5.275 mm | SILICON INTEGRATED SYSTEMS CORP | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 | ||||||||||||||||||
|
SST26VF032-80-5I-S2AE
Silicon Storage Technology
|
Check for Price | Yes | Yes | Transferred | 33.5544 Mbit | 1 | 32MX1 | 3 V | 80 MHz | FLASH | 1 | 32000000 | 33.5544 M | SYNCHRONOUS | SERIAL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | S-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SQUARE | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.275 mm | 5.275 mm | SILICON STORAGE TECHNOLOGY INC | SOIC | SOP, | 8 | unknown | EAR99 | 8542.32.00.51 | |||||||||||
|
SST26VF032-80-5I-S2AE-T
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 33.5544 Mbit | 8 | 4MX8 | 80 MHz | FLASH | 100 | 100000 Write/Erase Cycles | 4000000 | 4.1943 M | SERIAL | SPI | 15 µA | 30 µA | CMOS | INDUSTRIAL | NOR TYPE | SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | MICROCHIP TECHNOLOGY INC | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip |