Filter Your Search
1 - 4 of 4 results
|
SST26WF064CT-104I/MF
Microchip Technology Inc
|
$2.8645 | Yes | Active | 67.1089 Mbit | 1 | 64MX1 | 1.8 V | 104 MHz | FLASH | 100 | 100000 Write/Erase Cycles | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | SPI | 15 µA | 25 µA | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-N8 | e3 | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.25 | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 1.27 mm | DUAL | 800 µm | 6 mm | 5 mm | MICROCHIP TECHNOLOGY INC | WDFN-8 | compliant | 3A991.B.1.A | 8542.32.00.51 | 2016-06-01 | Microchip | ||||
|
SST26WF064CT-104I/TD
Microchip Technology Inc
|
$3.4064 | Yes | Active | 67.1089 Mbit | 1 | 64MX1 | 1.8 V | 104 MHz | FLASH | 100 | 100000 Write/Erase Cycles | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | SPI | 15 µA | 25 µA | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PBGA-B24 | 85 °C | -40 °C | NOT SPECIFIED | TS 16949 | NOT SPECIFIED | 24 | PLASTIC/EPOXY | TBGA | BGA24,4X6,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 8 mm | 6 mm | MICROCHIP TECHNOLOGY INC | TBGA-24 | compliant | 3A991.B.1.A | 8542.32.00.51 | 2016-06-01 | Microchip | ||||
|
SST26WF064CT-104I/SO
Microchip Technology Inc
|
$5.1300 | Yes | Active | 67.1089 Mbit | 1 | 64MX1 | 1.8 V | 104 MHz | FLASH | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | SERIAL | 1.8 V | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | R-PDSO-G16 | 85 °C | -40 °C | NOT SPECIFIED | TS 16949 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.3 mm | 7.5 mm | MICROCHIP TECHNOLOGY INC | SOIC-16 | compliant | EAR99 | 8542.32.00.51 | 2016-06-01 | Microchip | ||||||||||||||
|
SST26WF064CT-104I/SM
Microchip Technology Inc
|
Check for Price | Yes | Active | 67.1089 Mbit | 1 | 64MX1 | 1.8 V | 104 MHz | FLASH | 100 | 100000 Write/Erase Cycles | 1 | 1 | 64000000 | 67.1089 M | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | SPI | 15 µA | 25 µA | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | e3 | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.03 mm | 5.26 mm | 5.25 mm | MICROCHIP TECHNOLOGY INC | SOIJ-8 | compliant | 3A991.B.1.A | 8542.32.00.51 | 2016-06-01 | Microchip |