Filter Your Search
1 - 5 of 5 results
|
SST27VF010-70-3C-NHE
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 1.0486 Mbit | 8 | 128KX8 | 3 V | 70 ns | FLASH | NO | NO | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 12 V | 15 µA | 15 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PQCC-J32 | Not Qualified | e3 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | QFJ | PLASTIC, MS-016AE, LCC-32 | 32 | compliant | EAR99 | 8542.32.00.51 | ||||
|
SST27VF010-70-3C-NHE
Silicon Storage Technology
|
Check for Price | Yes | Yes | Transferred | 1.0486 Mbit | 8 | 128KX8 | 3 V | 70 ns | FLASH | NO | NO | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 12 V | 15 µA | 15 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | NO | NOR TYPE | R-PQCC-J32 | Not Qualified | e3 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | SILICON STORAGE TECHNOLOGY INC | QFJ | QCCJ, LDCC32,.5X.6 | 32 | unknown | EAR99 | 8542.32.00.51 | ||||
|
SST27VF010-70-3C-NHE
Greenliant Systems Ltd
|
Check for Price | Obsolete | GREENLIANT SYSTEMS LTD | , | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
SST27VF010-70-3C-NH
Greenliant Systems Ltd
|
Check for Price | Obsolete | GREENLIANT SYSTEMS LTD | , | compliant | EAR99 | 8542.32.00.51 | ||||||||||||||||||||||||||||||||||||||||||||||||
|
SST27VF010-70-3C-NH
Silicon Storage Technology
|
Check for Price | No | No | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 3 V | 70 ns | FLASH | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 12 V | 3.6 V | 2.7 V | CMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | SILICON STORAGE TECHNOLOGY INC | QFJ | QCCJ, | 32 | unknown | EAR99 | 8542.32.00.51 |