Filter Your Search
1 - 1 of 1 results
|
SST34HF1621S-70-4E-L1PE
Silicon Storage Technology
|
Check for Price | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | MEMORY CIRCUIT | SRAM IS ORGANIZED AS 128K X 16 / 256K X 8; FLASH CAN ALSO BE ORGANIZED AS 2M X 8 | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 3.3 V | 2.7 V | CMOS | OTHER | R-PBGA-B56 | Not Qualified | 85 °C | -20 °C | 56 | PLASTIC/EPOXY | LFBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.4 mm | 10 mm | 8 mm | SILICON STORAGE TECHNOLOGY INC | BGA | LFBGA, | 56 | unknown | EAR99 | 8542.32.00.71 |