Filter Your Search
1 - 2 of 2 results
|
SST34HF1641J-70-4E-LSE
Greenliant Systems Ltd
|
Check for Price | Obsolete | GREENLIANT SYSTEMS LTD | , | compliant | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||||||||
|
SST34HF1641J-70-4E-LSE
Silicon Storage Technology
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 1MX16 | 3 V | 70 ns | MEMORY CIRCUIT | SRAM IS ORGANIZED AS 256K X 16 FLASH CAN ALSO BE ORGANIZED AS 2M X 8 | FLASH+PSRAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | 85 µA | 60 µA | 3.3 V | 2.7 V | CMOS | OTHER | R-PBGA-B62 | Not Qualified | e1 | 85 °C | -20 °C | 62 | PLASTIC/EPOXY | LFBGA | BGA62,8X10,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.4 mm | 10 mm | 8 mm | SILICON STORAGE TECHNOLOGY INC | LFBGA, BGA62,8X10,32 | unknown | EAR99 | 8542.32.00.71 | BGA | 62 |