Filter Your Search
1 - 1 of 1 results
|
SST34HF3223B-70-4C-LP
Silicon Storage Technology
|
Check for Price | Obsolete | 33.5544 Mbit | 16 | 2MX16 | 3 V | 70 ns | MEMORY CIRCUIT | ALSO CONTAINS (256K X 8/ 128K X 16-BIT) SRAM | FLASH+SRAM | 1 | 2000000 | 2.0972 M | ASYNCHRONOUS | 40 µA | 60 µA | 3.3 V | 2.7 V | CMOS | COMMERCIAL | R-PBGA-B56 | Not Qualified | 70 °C | 56 | PLASTIC/EPOXY | LFBGA | BGA56,8X8,32 | RECTANGULAR | GRID ARRAY, LOW PROFILE, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.4 mm | 12 mm | 10 mm | SILICON STORAGE TECHNOLOGY INC | BGA | LFBGA, BGA56,8X8,32 | 56 | unknown | EAR99 | 8542.32.00.71 |