Filter Your Search
1 - 3 of 3 results
|
SST36VF1601E-70-4I-EKE
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 16.7772 Mbit | 16 | 1MX16 | 3 V | 70 ns | FLASH | 8 | BOTTOM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICROCHIP TECHNOLOGY INC | TSOP1 | 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP-48 | 48 | compliant | EAR99 | 8542.32.00.51 | Microchip | ||||||||||||
|
SST36VF1601E-70-4I-EKE
Silicon Storage Technology
|
Check for Price | Yes | Transferred | 16.7772 Mbit | 16 | 4K,48K,64K | 1MX16 | 3 V | 70 ns | FLASH | 8 | BOTTOM | YES | YES | 1 | 4,1,31 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | YES | 20 µA | 45 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SILICON STORAGE TECHNOLOGY INC | TSOP1 | 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP-48 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||
|
SST36VF1601E-70-4I-EKE
Greenliant Systems Ltd
|
Check for Price | Yes | Obsolete | 16.7772 Mbit | 16 | 4K,48K,64K | 1MX16 | 70 ns | FLASH | 8 | BOTTOM | YES | YES | 4,1,31 | 1000000 | 1.0486 M | PARALLEL | YES | 20 µA | 45 µA | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | GREENLIANT SYSTEMS LTD | TSSOP, TSSOP48,.8,20 | compliant | EAR99 | 8542.32.00.51 |