Filter Your Search
1 - 1 of 1 results
|
SST38VF6401B-70I/TV
Microchip Technology Inc
|
$9.6050 | Yes | Not Recommended | 67.1089 Mbit | 16 | 32K | 4MX16 | 3 V | 70 ns | FLASH | BOTTOM | YES | YES | YES | 100 | 100000 Write/Erase Cycles | 1 | 1 | 128 | 4000000 | 4.1943 M | ASYNCHRONOUS | 3-STATE | 8 words | PARALLEL | 3 V | YES | 40 µA | 50 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICROCHIP TECHNOLOGY INC | TSOP-48 | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip |