Parametric results for: SST38VF6403B-70I/TV under Flash Memories

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: sst38vf6403b70itv
Select parts from the table below to compare.
Compare
Compare
SST38VF6403B-70I/TV
Microchip Technology Inc
$9.8750 Yes Not Recommended 67.1089 Mbit 16 4K,32K 4MX16 3 V 70 ns FLASH BOTTOM YES YES YES 100 100000 Write/Erase Cycles 1 1 8,127 4000000 4.1943 M ASYNCHRONOUS 3-STATE 8 words PARALLEL 3 V YES 40 µA 50 µA 3.6 V 2.7 V CMOS INDUSTRIAL YES NOR TYPE R-PDSO-G48 Not Qualified e3 85 °C -40 °C TS 16949 48 PLASTIC/EPOXY TSSOP TSSOP48,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 18.4 mm 12 mm MICROCHIP TECHNOLOGY INC TSOP-48 compliant 3A991.B.1.A 8542.32.00.51 Microchip