Filter Your Search
1 - 2 of 2 results
![]() |
SST39LF200A-45-4C-B3KE
Silicon Storage Technology
|
Check for Price | Yes | Obsolete | 2.0972 Mbit | 16 | 2K | 128KX16 | 3.3 V | 45 ns | FLASH | YES | YES | YES | 1 | 64 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3 V | 20 µA | 30 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 70 °C | 260 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | SILICON STORAGE TECHNOLOGY INC | BGA | 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 | ||
![]() |
SST39LF200A-45-4C-B3K
Silicon Storage Technology
|
Check for Price | No | Obsolete | 2.0972 Mbit | 16 | 2K | 128KX16 | 3.3 V | 45 ns | FLASH | YES | YES | YES | 1 | 64 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3 V | 20 µA | 30 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 70 °C | 240 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | SILICON STORAGE TECHNOLOGY INC | BGA | TFBGA, BGA48,6X8,32 | 48 | unknown | EAR99 | 8542.32.00.51 |