Filter Your Search
1 - 1 of 1 results
|
SST39SF020A-55-4I-NHE-T
Microchip Technology Inc
|
$2.1747 | Yes | Active | 2.0972 Mbit | 8 | 4K | 256KX8 | 5 V | 55 ns | FLASH | YES | YES | 100 | 100000 Write/Erase Cycles | 1 | 1 | 64 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 100 µA | 35 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | QCCJ, LDCC32,.5X.6 | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip |