Filter Your Search
1 - 2 of 2 results
|
SST39SF020A-70-4C-PHE
Microchip Technology Inc
|
$2.5507 | Yes | Yes | Active | 2.0972 Mbit | 8 | 4K | 256KX8 | 5 V | 70 ns | FLASH | YES | YES | 100 | 100000 Write/Erase Cycles | 1 | 1 | 64 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 5 V | 100 µA | 35 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDIP-T32 | Not Qualified | e3 | 70 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 41.91 mm | 15.24 mm | MICROCHIP TECHNOLOGY INC | DIP | ROHS COMPLIANT, PLASTIC, MO-015AP, PDIP-32 | 32 | compliant | EAR99 | 8542.32.00.51 | Microchip | |||
|
SST39SF020A-70-4C-PHE
Silicon Storage Technology
|
Check for Price | Yes | Transferred | 2.0972 Mbit | 8 | 4K | 256KX8 | 5 V | 70 ns | FLASH | YES | YES | 1 | 64 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 5 V | 100 µA | 35 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDIP-T32 | Not Qualified | e3 | 70 °C | 260 | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 41.91 mm | 15.24 mm | SILICON STORAGE TECHNOLOGY INC | DIP | ROHS COMPLIANT, PLASTIC, MO-015AP, DIP-32 | 32 | unknown | EAR99 | 8542.32.00.51 |