Parametric results for: SST39SF040-70-4C-WHE under Flash Memories

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sst39sf040704cwhe
Select parts from the table below to compare.
Compare
Compare
SST39SF040-70-4C-WHE
Microchip Technology Inc
$2.1644 Yes Yes Obsolete 4.1943 Mbit 8 4K 512KX8 5 V 70 ns FLASH YES YES 100 100000 Write/Erase Cycles 1 1 128 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 5 V 100 µA 35 µA 5.5 V 4.5 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G32 Not Qualified e3 3 70 °C 260 40 32 PLASTIC/EPOXY TSSOP TSSOP32,.56,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 500 µm DUAL 1.2 mm 12.4 mm 8 mm MICROCHIP TECHNOLOGY INC TSOP1 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 32 compliant 3A991.B.1.A 8542.32.00.51 Microchip
SST39SF040-70-4C-WHE-T
Microchip Technology Inc
Check for Price Yes Obsolete 4.1943 Mbit 8 4K 512KX8 5 V 70 ns FLASH YES YES 100 100000 Write/Erase Cycles 1 1 128 512000 524.288 k ASYNCHRONOUS 3-STATE PARALLEL 5 V 100 µA 35 µA 5.5 V 4.5 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G32 Not Qualified 70 °C 32 PLASTIC/EPOXY TSSOP TSSOP32,.56,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL 1.2 mm 12.4 mm 8 mm MICROCHIP TECHNOLOGY INC compliant 3A991.B.1.A 8542.32.00.51 Microchip
SST39SF040-70-4C-WHE
Silicon Storage Technology
Check for Price Yes Transferred 4.1943 Mbit 8 4K 512KX8 5 V 70 ns FLASH YES YES 1 128 512000 524.288 k ASYNCHRONOUS PARALLEL 5 V 100 µA 35 µA 5.5 V 4.5 V CMOS COMMERCIAL YES NOR TYPE R-PDSO-G32 Not Qualified e3 70 °C 260 32 PLASTIC/EPOXY TSSOP TSSOP32,.56,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 500 µm DUAL 1.2 mm 12.4 mm 8 mm SILICON STORAGE TECHNOLOGY INC TSOP1 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 32 unknown EAR99 8542.32.00.51