Filter Your Search
1 - 5 of 5 results
![]() |
SST39VF080-90-4C-B3KE
Silicon Storage Technology
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 8 | 4K | 1MX8 | 3 V | 90 ns | FLASH | YES | YES | YES | 1 | 256 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 20 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e3 | 70 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | MATTE TIN | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | SILICON STORAGE TECHNOLOGY INC | BGA | TFBGA, BGA48,6X8,32 | 48 | unknown | EAR99 | 8542.32.00.51 | ||
![]() |
SST39VF080-90-4C-B3K
Silicon Storage Technology
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 4K | 1MX8 | 3 V | 90 ns | FLASH | YES | YES | YES | 1 | 256 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 20 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | SILICON STORAGE TECHNOLOGY INC | BGA | TFBGA, BGA48,6X8,32 | 48 | unknown | EAR99 | 8542.32.00.51 | ||
![]() |
SST39VF080-90-4C-EIE
Silicon Storage Technology
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 8 | 4K | 1MX8 | 3 V | 90 ns | FLASH | YES | YES | YES | 1 | 256 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 20 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e3 | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | SILICON STORAGE TECHNOLOGY INC | TSOP1 | 10 X 20 MM, LEAD FREE, MO-142CD, TSOP1-40 | 40 | unknown | EAR99 | 8542.32.00.51 | ||
|
SST39VF080-90-4C-B2K
Silicon Storage Technology
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 4K | 1MX8 | 90 ns | FLASH | YES | YES | YES | 256 | 1000000 | 1.0486 M | PARALLEL | 20 µA | 25 µA | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | Tin/Lead (Sn/Pb) | BALL | 800 µm | BOTTOM | SILICON STORAGE TECHNOLOGY INC | FBGA, BGA48,6X8,32 | unknown | EAR99 | 8542.32.00.51 | |||||||||||||
![]() |
SST39VF080-90-4C-EI
Silicon Storage Technology
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 4K | 1MX8 | 3 V | 90 ns | FLASH | YES | YES | YES | 1 | 256 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 2.7 V | 20 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 70 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | SILICON STORAGE TECHNOLOGY INC | TSOP1 | 10 X 20 MM, MO-142CD, TSOP1-40 | 40 | unknown | EAR99 | 8542.32.00.51 |