Filter Your Search
1 - 10 of 63 results
|
SST39VF800A-70-4C-EKE-T
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Not Recommended | 8.3886 Mbit | 16 | 2K | 512KX16 | 3 V | 70 ns | FLASH | YES | YES | YES | 100 | 100000 Write/Erase Cycles | 1 | 1 | 256 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | 20 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 70 °C | 48 | PLASTIC/EPOXY | TSSOP | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip | |||||||||
|
SST39VF800A-70-4C-EKE
Microchip Technology Inc
|
$1.5594 | Yes | Yes | Not Recommended | 8.3886 Mbit | 16 | 2K | 512KX16 | 3 V | 70 ns | FLASH | YES | YES | YES | 100 | 100000 Write/Erase Cycles | 1 | 1 | 256 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | 20 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 3 | 70 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip | TSOP1 | 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | 48 | |||
|
SST39VF800A-70-4C-B3KE
Microchip Technology Inc
|
$1.8699 | Yes | Yes | Not Recommended | 8.3886 Mbit | 16 | 2K | 512KX16 | 3 V | 70 ns | FLASH | YES | YES | YES | 100 | 100000 Write/Erase Cycles | 1 | 1 | 256 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | 20 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 3 | 70 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | Microchip | BGA | 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | 48 | |||
|
SST39VF800A-70-4I-B3KE
Microchip Technology Inc
|
$1.9000 | Yes | Yes | Not Recommended | 8.3886 Mbit | 16 | 2K | 512KX16 | 3 V | 70 ns | FLASH | YES | YES | YES | 100 | 100000 Write/Erase Cycles | 1 | 1 | 256 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | 20 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip | BGA | 6 X 8 MM, 0.80 MM PITCH, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | 48 | ||||
|
SST39VF800A-70-4I-EKE
Microchip Technology Inc
|
$2.1323 | Yes | Yes | Not Recommended | 8.3886 Mbit | 16 | 2K | 512KX16 | 3 V | 70 ns | FLASH | YES | YES | YES | 100 | 100000 Write/Erase Cycles | 1 | 1 | 256 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | 20 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e3 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip | TSOP1 | 12 X 20 MM, ROHS COMPLIANT, MO-142DD, TSOP1-48 | 48 | |||||
|
SST39VF800A-70-4C-B3KE-T
Microchip Technology Inc
|
$2.1550 | Yes | Yes | Not Recommended | 8.3886 Mbit | 16 | 2K | 512KX16 | 3 V | 70 ns | FLASH | YES | YES | YES | 100 | 100000 Write/Erase Cycles | 1 | 1 | 256 | 512000 | 524.288 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3 V | 20 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 3 | 70 °C | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip | ||||||||
|
SST39VF800A-90-4C-EK
Silicon Storage Technology
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 2K | 512KX16 | 3 V | 90 ns | FLASH | YES | YES | YES | 1 | 256 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 20 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PDSO-G48 | Not Qualified | e0 | 70 °C | 48 | PLASTIC/EPOXY | TSOP1 | TSSOP48,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 12 mm | SILICON STORAGE TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.51 | TSOP1 | 12 X 20 MM, MO-142DD, TSOP1-48 | 48 | ||||||||||||
|
SST39VF800A-70-4C-C1QE
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8.3886 Mbit | 16 | 2K | 512KX16 | 3 V | 70 ns | FLASH | YES | YES | YES | 1 | 256 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 20 µA | 30 µA | 3.6 V | 2.7 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 70 °C | 48 | PLASTIC/EPOXY | VFLGA | LGA48,6X11,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BUTT | 500 µm | BOTTOM | 520 µm | 6 mm | 4 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | DSBGA | 4 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-207CZB-4, XFLGA-48 | 48 | |||||||||||
|
SST39VF800A-70-4I-C1QE
Silicon Storage Technology
|
Check for Price | Yes | Transferred | 8.3886 Mbit | 16 | 2K | 512KX16 | 3 V | 70 ns | FLASH | YES | YES | YES | 1 | 256 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 20 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-BU48 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X11,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BUTT | 500 µm | BOTTOM | 520 µm | 6 mm | 4 mm | SILICON STORAGE TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.51 | DSBGA | VFBGA, BGA48,6X11,20 | 48 | ||||||||||
|
SST39VF800A-70-4I-M1Q
Silicon Storage Technology
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 2K | 512KX16 | 3 V | 70 ns | FLASH | YES | YES | YES | 1 | 256 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 2.7 V | 20 µA | 30 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X11,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 730 µm | 6 mm | 4 mm | SILICON STORAGE TECHNOLOGY INC | unknown | EAR99 | 8542.32.00.51 | BGA | VFBGA, BGA48,6X11,20 | 48 |