Parametric results for: SST39WF1602-70-4C-MBQE under Flash Memories

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: sst39wf1602704cmbqe
Select parts from the table below to compare.
Compare
Compare
SST39WF1602-70-4C-MBQE
Microchip Technology Inc
Check for Price Yes Obsolete 16.7772 Mbit 16 2K 1MX16 1.8 V 70 ns FLASH TOP BOOT-BLOCK TOP YES YES YES 1 512 1000000 1.0486 M SYNCHRONOUS PARALLEL 1.8 V 40 µA 25 µA 1.95 V 1.65 V CMOS COMMERCIAL YES NOR TYPE R-PBGA-B48 Not Qualified e1 70 °C 48 PLASTIC/EPOXY VFBGA BGA48,6X11,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 730 µm 6 mm 5 mm MICROCHIP TECHNOLOGY INC BGA 5 X 6 MM, ROHS COMPLIANT, MO-225, WFBGA-48 48 compliant EAR99 8542.32.00.51
SST39WF1602-70-4C-MBQE
Silicon Storage Technology
Check for Price Yes Transferred 16.7772 Mbit 16 2K 1MX16 1.8 V 70 ns FLASH TOP YES YES YES 1 512 1000000 1.0486 M ASYNCHRONOUS PARALLEL 1.8 V 40 µA 10 µA 1.95 V 1.65 V CMOS COMMERCIAL YES NOR TYPE R-PBGA-B48 Not Qualified e1 70 °C 48 PLASTIC/EPOXY VFBGA BGA48,6X11,20 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH YES TIN SILVER COPPER BALL 500 µm BOTTOM 730 µm 6 mm 5 mm SILICON STORAGE TECHNOLOGY INC BGA VFBGA, BGA48,6X11,20 48 unknown EAR99 8542.32.00.51