Filter Your Search
1 - 3 of 3 results
|
SST39WF400B-70-4C-B3KE
Microchip Technology Inc
|
$1.7979 | Yes | Yes | Active | 4.1943 Mbit | 16 | 2K | 256KX16 | 1.8 V | 70 ns | FLASH | YES | YES | YES | 100 | 100000 Write/Erase Cycles | 1 | 1 | 128 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.8 V | 40 µA | 20 µA | 1.95 V | 1.65 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 3 | 70 °C | 260 | 40 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | MICROCHIP TECHNOLOGY INC | BGA | 6 X 8 MM, ROHS COMPLIANT, MO-210AB-1, TFBGA-48 | 48 | compliant | 3A991.B.1.A | 8542.32.00.51 | ||
|
SST39WF400B-70-4C-B3KE
Silicon Storage Technology
|
Check for Price | Yes | Obsolete | 4.1943 Mbit | 16 | 2K | 256KX16 | 1.8 V | 70 ns | FLASH | YES | YES | YES | 1 | 128 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 1.8 V | 40 µA | 20 µA | 1.95 V | 1.65 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 70 °C | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | SILICON STORAGE TECHNOLOGY INC | BGA | TFBGA, BGA48,6X8,32 | 48 | unknown | EAR99 | 8542.32.00.51 | ||||||||||
|
SST39WF400B-70-4C-B3KE-T
Microchip Technology Inc
|
Check for Price | Yes | Active | 4.1943 Mbit | 16 | 2K | 256KX16 | 1.8 V | 70 ns | FLASH | YES | YES | YES | 100 | 100000 Write/Erase Cycles | 1 | 1 | 128 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 1.8 V | 40 µA | 20 µA | 1.95 V | 1.65 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | 70 °C | 48 | PLASTIC/EPOXY | FBGA | BGA48,6X8,32 | RECTANGULAR | GRID ARRAY, FINE PITCH | YES | BALL | 800 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.B.1.A | 8542.32.00.51 |