Filter Your Search
1 - 2 of 2 results
|
SST39WF800A-90-4I-M2QE
Silicon Storage Technology
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 16 | 2K | 512KX16 | 1.8 V | 90 ns | FLASH | YES | YES | YES | 1 | 256 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 1.8 V | 30 µA | 20 µA | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e1 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X11,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN SILVER COPPER | BALL | 500 µm | BOTTOM | 730 µm | 6 mm | 5 mm | SILICON STORAGE TECHNOLOGY INC | BGA | 5 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-225, WFBGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 | ||
|
SST39WF800A-90-4I-M2Q
Silicon Storage Technology
|
Check for Price | No | Obsolete | 8.3886 Mbit | 16 | 2K | 512KX16 | 1.8 V | 90 ns | FLASH | YES | YES | YES | 1 | 256 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 1.8 V | 20 µA | 20 µA | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | YES | NOR TYPE | R-PBGA-B48 | Not Qualified | e0 | 85 °C | -40 °C | 240 | 48 | PLASTIC/EPOXY | VFBGA | BGA48,6X11,20 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | YES | TIN LEAD | BALL | 500 µm | BOTTOM | 730 µm | 6 mm | 5 mm | SILICON STORAGE TECHNOLOGY INC | BGA | 5 X 6 MM, 0.50 MM PITCH, MO-225, WFBGA-48 | 48 | unknown | EAR99 | 8542.32.00.51 |