Filter Your Search
1 - 10 of 13 results
|
SST49LF008A-33-4C-WHE
Microchip Technology Inc
|
$3.4345 | Yes | Yes | Obsolete | 8.3886 Mbit | 8 | 4K | 1MX8 | 3.3 V | 120 ns | 33 MHz | FLASH | TOP | YES | YES | 100 | 100000 Write/Erase Cycles | 1 | 1 | 256 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 3.3 V | 100 µA | 24 µA | 3.6 V | 3 V | CMOS | OTHER | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | e3 | 3 | 85 °C | 260 | 40 | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | MICROCHIP TECHNOLOGY INC | TSOP1 | 8 X 14 MM, ROHS COMPLIANT, MO-142BA, TSOP1-32 | 32 | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip | ||
|
SST49LF008A-33-4C-EIE
Microchip Technology Inc
|
$3.8880 | Yes | Yes | Obsolete | 8.3886 Mbit | 8 | 4K | 1MX8 | 3.3 V | 120 ns | FLASH | TOP | YES | YES | 1 | 256 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 3 V | 100 µA | 24 µA | 3.6 V | 3 V | CMOS | OTHER | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e3 | 3 | 85 °C | 260 | 40 | 40 | PLASTIC/EPOXY | TSSOP | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) - annealed | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TSOP1 | 10 X 20 MM, ROHS COMPLIANT, MO-142CD, TSOP1-40 | 40 | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip | |||||||
|
SST49LF008A-33-4C-NHE
Microchip Technology Inc
|
$5.3341 | Yes | Yes | Active | 8.3886 Mbit | 8 | 4K | 1MX8 | 3.3 V | 120 ns | 33 MHz | FLASH | TOP | YES | YES | 100 | 100000 Write/Erase Cycles | 1 | 1 | 256 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 3.3 V | 100 µA | 24 µA | 3.6 V | 3 V | CMOS | OTHER | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | e3 | 3 | 85 °C | 245 | 40 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | QFJ | ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 | 32 | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip | ||
|
SST49LF008A-33-4C-NHE-T
Microchip Technology Inc
|
$7.2850 | Yes | Yes | Active | 8.3886 Mbit | 8 | 4K | 1MX8 | 3.3 V | 120 ns | 33 MHz | FLASH | TOP | YES | YES | 100 | 100000 Write/Erase Cycles | 1 | 1 | 256 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 3.3 V | 100 µA | 24 µA | 3.6 V | 3 V | CMOS | OTHER | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | e3 | 3 | 85 °C | 245 | 40 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip | |||||
|
SST49LF008A-33-4C-WH
Silicon Storage Technology
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 64K | 1MX8 | 3.3 V | 11 ns | FLASH | TOP | YES | YES | 1 | 16 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 3 V | 100 µA | 24 µA | 3.6 V | 3 V | CMOS | OTHER | YES | NOR TYPE | R-PDSO-G32 | Not Qualified | e0 | 85 °C | 240 | 32 | PLASTIC/EPOXY | TSOP1 | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 8 mm | SILICON STORAGE TECHNOLOGY INC | TSOP1 | 8 X 14 MM, TSOP1-32 | 32 | unknown | EAR99 | 8542.32.00.51 | |||||||||||
|
SST49LF008A-33-4C-NHE
Silicon Storage Technology
|
Check for Price | Yes | Transferred | 8.3886 Mbit | 8 | 64K | 1MX8 | 3.3 V | 120 ns | FLASH | TOP | YES | YES | 1 | 16 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 3 V | 100 µA | 24 µA | 3.6 V | 3 V | CMOS | OTHER | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | e3 | 85 °C | 260 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | MATTE TIN | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | SILICON STORAGE TECHNOLOGY INC | QFJ | ROHS COMPLIANT, PLASTIC, MS-016AE, LCC-32 | 32 | unknown | EAR99 | 8542.32.00.51 | |||||||||||
|
SST49LF008A-33-4C-EIE-PP013
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 8 | 4K | 1MX8 | 3.3 V | 120 ns | 33 MHz | FLASH | TOP | YES | 100 | 100000 Write/Erase Cycles | 1 | 256 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 3.3 V | 100 µA | 24 µA | 3.6 V | 3 V | CMOS | YES | NOR TYPE | R-PDSO-G40 | 85 °C | 40 | PLASTIC/EPOXY | TSSOP | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TSOP1-40 | compliant | |||||||||||||||||
|
SST49LF008A-33-4C-EIE
Silicon Storage Technology
|
Check for Price | Yes | Transferred | 8.3886 Mbit | 8 | 64K | 1MX8 | 3.3 V | 120 ns | FLASH | TOP | YES | YES | 1 | 16 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 3 V | 100 µA | 24 µA | 3.6 V | 3 V | CMOS | OTHER | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e3 | 85 °C | 260 | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | SILICON STORAGE TECHNOLOGY INC | TSOP1 | 10 X 20 MM, ROHS COMPLIANT, MO-142CD, TSOP1-40 | 40 | unknown | EAR99 | 8542.32.00.51 | |||||||||||
|
SST49LF008A-33-4C-EI
Silicon Storage Technology
|
Check for Price | No | Obsolete | 8.3886 Mbit | 8 | 64K | 1MX8 | 3.3 V | 11 ns | FLASH | TOP | YES | YES | 1 | 16 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 3 V | 100 µA | 24 µA | 3.6 V | 3 V | CMOS | OTHER | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e0 | 85 °C | 240 | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | SILICON STORAGE TECHNOLOGY INC | TSOP1 | TSOP1, TSSOP40,.8,20 | 40 | unknown | EAR99 | 8542.32.00.51 | |||||||||||
|
SST49LF008A-33-4C-EIE-T
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 8.3886 Mbit | 8 | 4K | 1MX8 | 3.3 V | 120 ns | FLASH | TOP | YES | YES | 1 | 256 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 3 V | 100 µA | 24 µA | 3.6 V | 3 V | CMOS | OTHER | YES | NOR TYPE | R-PDSO-G40 | Not Qualified | e3 | 85 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 18.4 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 20 MM, ROHS COMPLIANT, MO-142CD, TSOP1-40 | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip |