Filter Your Search
1 - 10 of 11 results
|
SST504
Calogic Inc
|
Check for Price | No | No | Active | 1.9 V | 750 µA | 360 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 50 V | 1 | FIELD EFFECT | Not Qualified | R-PDSO-G3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CALOGIC LLC | PLASTIC PACKAGE-3 | 3 | compliant | EAR99 | 8542.90.00.00 | |||||||||
|
SST504T1
Calogic Inc
|
Check for Price | No | No | Active | 1.9 V | 750 µA | 360 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 50 V | 1 | FIELD EFFECT | 550 kΩ | Not Qualified | R-PDSO-G3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CALOGIC LLC | SURFACE MOUNT PACKAGE-3 | 3 | compliant | EAR99 | 8542.90.00.00 | ||||||||
|
SST504T2
Calogic Inc
|
Check for Price | No | No | Active | 1.9 V | 750 µA | 360 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 50 V | 1 | FIELD EFFECT | 550 kΩ | Not Qualified | R-PDSO-G3 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | CALOGIC LLC | SURFACE MOUNT PACKAGE-3 | 3 | compliant | EAR99 | 8542.90.00.00 | ||||||||
|
SST504
Linear Integrated Systems
|
Check for Price | Yes | Yes | Active | 800 mV | 750 µA | 350 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 50 V | 1 | FIELD EFFECT | 1.5 MΩ | Not Qualified | R-PDSO-G3 | 135 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | LINEAR INTEGRATED SYSTEMS INC | SOT-23, 3 PIN | 3 | compliant | EAR99 | 8541.10.00.70 | SOT-23 | |||||||
|
SST504T
Temic Semiconductors
|
Check for Price | Transferred | 1.9 V | 750 µA | 350 mW | SILICON | CURRENT REGULATOR DIODE | COMPLEX | YES | 1 | FIELD EFFECT | Not Qualified | R-PDSO-G3 | TO-236 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TEMIC SEMICONDUCTORS | TO-236, 3 PIN | unknown | ||||||||||||||||||
|
SST504
Sipex Corporation
|
Check for Price | No | Obsolete | 1.9 V | 600 µA | 360 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 50 V | 1 | e0 | 1 | 240 | TIN LEAD | SIPEX CORP | unknown | EAR99 | ||||||||||||||||||||||
|
SST504TT1
Temic Semiconductors
|
Check for Price | Transferred | 1.9 V | 750 µA | 350 mW | SILICON | CURRENT REGULATOR DIODE | COMPLEX | YES | 1 | FIELD EFFECT | Not Qualified | R-PDSO-G3 | TO-236 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TEMIC SEMICONDUCTORS | TO-236, 3 PIN | unknown | ||||||||||||||||||
|
SST504T-E3
Vishay Siliconix
|
Check for Price | Yes | Yes | Obsolete | 1.9 V | 750 µA | 350 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 45 V | 1 | FIELD EFFECT | Not Qualified | R-PDSO-G3 | e3 | TO-236 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | VISHAY SILICONIX | R-PDSO-G3 | 3 | unknown | EAR99 | 8541.10.00.70 | SOT-23 | ||||||||
|
SST504
Micross Components
|
Check for Price | Active | 800 mV | 750 µA | 350 mW | SILICON | CURRENT REGULATOR DIODE | SINGLE | YES | 50 V | 1 | FIELD EFFECT | R-PDSO-G3 | 135 °C | -55 °C | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | MICROSS COMPONENTS | 3 | compliant | EAR99 | SOT-23 | |||||||||||||||
|
SST504TT2
Temic Semiconductors
|
Check for Price | Transferred | 1.9 V | 750 µA | 350 mW | SILICON | CURRENT REGULATOR DIODE | COMPLEX | YES | 1 | FIELD EFFECT | Not Qualified | R-PDSO-G3 | TO-236 | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | TEMIC SEMICONDUCTORS | TO-236, 3 PIN | unknown |