Filter Your Search
1 - 10 of 24 results
|
NI-10M-2402
Taitien Electronics Co Ltd
|
$69.2459 | Yes | Active | 10 MHz | 10 % | 0.05 PPM/YEAR | 15 pF | 5 V | LVTTL | 2.5 V | NO | 0.0005 ppm | 1.3 W | 5V | 800 mA | 5.25 V | 4.75 V | 4 W | 10 Minute | 70 °C | -30 °C | THROUGH HOLE MOUNT | 5 | DIP5,1,700 | NO | TIN SILVER COPPER OVER NICKEL | 36.32mm x 27.18mm x 13.36mm | TAITIEN ELECTRONICS CO LTD | unknown | Clock | ||
|
NI-10M-2452
Taitien Electronics Co Ltd
|
$69.2459 | Yes | Active | 10 MHz | 10 % | 0.05 PPM/YEAR | 15 pF | 5 V | LVTTL | 2 V | NO | 0.0005 ppm | 1.3 W | 5V | 800 mA | 5.25 V | 4.75 V | 4 W | 10 Minute | 70 °C | -30 °C | THROUGH HOLE MOUNT | 5 | DIP5,1,700 | NO | TIN SILVER COPPER OVER NICKEL | 36.32mm x 27.18mm x 13.36mm | TAITIEN ELECTRONICS CO LTD | unknown | Clock | ||
|
NA-10M-2002
Taitien Electronics Co Ltd
|
$70.4902 | Yes | Active | 10 MHz | 10 % | 0.05 PPM/FIRST YEAR | 15 pF | 3.3 V | LVTTL | 3.3 V | NO | 0.0005 ppm | 1.3 W | 3.3V | 1 A | 3.465 V | 3.135 V | 3.3 W | 10 Minute | 70 °C | -30 °C | THROUGH HOLE MOUNT | 5 | DIP5,.7 | NO | TIN SILVER COPPER OVER NICKEL | 25.78mm x 25.78mm x 12.7mm | TAITIEN ELECTRONICS CO LTD | unknown | Clock | ||
|
NA-10M-2052
Taitien Electronics Co Ltd
|
$70.4902 | Yes | Active | 10 MHz | 10 % | 0.05 PPM/FIRST YEAR | 15 pF | 3.3 V | LVTTL | 2.8 V | NO | 0.0005 ppm | 1.3 W | 3.3V | 1 A | 3.465 V | 3.135 V | 3.3 W | 10 Minute | 70 °C | -30 °C | THROUGH HOLE MOUNT | 5 | DIP5,.7 | NO | TIN SILVER COPPER OVER NICKEL | 25.78mm x 25.78mm x 12.7mm | TAITIEN ELECTRONICS CO LTD | unknown | Clock | ||
|
NI-10M-2451
Taitien Electronics Co Ltd
|
$70.9256 | Yes | Active | 10 MHz | 5 % | 0.05 PPM/YEAR | 15 pF | 5 V | LVTTL | 2 V | NO | 0.0005 ppm | 1.3 W | 5V | 800 mA | 5.25 V | 4.75 V | 4 W | 10 Minute | 70 °C | -30 °C | THROUGH HOLE MOUNT | 5 | DIP5,1,700 | NO | TIN SILVER COPPER OVER NICKEL | 36.32mm x 27.18mm x 13.36mm | TAITIEN ELECTRONICS CO LTD | unknown | Clock | ||
|
NI-10M-2401
Taitien Electronics Co Ltd
|
$70.9256 | Yes | Active | 10 MHz | 5 % | 0.05 PPM/YEAR | 15 pF | 5 V | LVTTL | 2.5 V | NO | 0.0005 ppm | 1.3 W | 5V | 800 mA | 5.25 V | 4.75 V | 4 W | 10 Minute | 70 °C | -30 °C | THROUGH HOLE MOUNT | 5 | DIP5,1,700 | NO | TIN SILVER COPPER OVER NICKEL | 36.32mm x 27.18mm x 13.36mm | TAITIEN ELECTRONICS CO LTD | unknown | Clock | ||
|
NA-10M-2051
Taitien Electronics Co Ltd
|
$72.1699 | Yes | Active | 10 MHz | 5 % | 0.05 PPM/FIRST YEAR | 15 pF | 3.3 V | LVTTL | 2.8 V | NO | 0.0005 ppm | 1.3 W | 3.3V | 1 A | 3.465 V | 3.135 V | 3.3 W | 10 Minute | 70 °C | -30 °C | THROUGH HOLE MOUNT | 5 | DIP5,.7 | NO | TIN SILVER COPPER OVER NICKEL | 25.78mm x 25.78mm x 12.7mm | TAITIEN ELECTRONICS CO LTD | unknown | Clock | ||
|
NA-10M-2001
Taitien Electronics Co Ltd
|
$72.1699 | Yes | Active | 10 MHz | 5 % | 0.05 PPM/FIRST YEAR | 15 pF | 3.3 V | LVTTL | 3.3 V | NO | 0.0005 ppm | 1.3 W | 3.3V | 1 A | 3.465 V | 3.135 V | 3.3 W | 10 Minute | 70 °C | -30 °C | THROUGH HOLE MOUNT | 5 | DIP5,.7 | NO | TIN SILVER COPPER OVER NICKEL | 25.78mm x 25.78mm x 12.7mm | TAITIEN ELECTRONICS CO LTD | unknown | Clock | ||
|
NI-10M-2450
Taitien Electronics Co Ltd
|
$75.1080 | Yes | Active | 10 MHz | 3 % | 0.05 PPM/YEAR | 15 pF | 5 V | LVTTL | 2 V | NO | 0.0005 ppm | 1.3 W | 5V | 800 mA | 5.25 V | 4.75 V | 4 W | 10 Minute | 70 °C | -30 °C | THROUGH HOLE MOUNT | 5 | DIP5,1,700 | NO | TIN SILVER COPPER OVER NICKEL | 36.32mm x 27.18mm x 13.36mm | TAITIEN ELECTRONICS CO LTD | unknown | Clock | ||
|
NI-10M-2400
Taitien Electronics Co Ltd
|
$75.1080 | Yes | Active | 10 MHz | 3 % | 0.05 PPM/YEAR | 15 pF | 5 V | LVTTL | 2.5 V | NO | 0.0005 ppm | 1.3 W | 5V | 800 mA | 5.25 V | 4.75 V | 4 W | 10 Minute | 70 °C | -30 °C | THROUGH HOLE MOUNT | 5 | DIP5,1,700 | NO | TIN SILVER COPPER OVER NICKEL | 36.32mm x 27.18mm x 13.36mm | TAITIEN ELECTRONICS CO LTD | unknown | Clock |