Filter Your Search
1 - 3 of 3 results
|
SSW-103-01-T-T
Samtec Inc
|
$1.1608 | Yes | Yes | Active | 9 | 3 | 2.54 mm | 3 | 10 mΩ | 6.3 A | FEMALE | 100 Cycles | BOARD | POLYETHYLENE | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.295 inch | 0.335 inch | 0.32 inch | 0.104 inch | SAMTEC INC | compliant | SAMTEC | |||||||
|
SSW-103-01-T-T-LL
Samtec Inc
|
$1.4600 | Yes | Yes | Active | 9 | 3 | 2.54 mm | 3 | 10 mΩ | 6.3 A | FEMALE | 100 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | e3 | UL, CSA | -55 °C | 105 °C | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 2.54 mm | SOLDER | 0.295 inch | 0.335 inch | 0.32 inch | 0.104 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||
|
SSW-103-01-T-T-001
Samtec Inc
|
$1.6300 | Yes | Active | 8 | 3 | 2.54 mm | 3 | 15 mΩ | 4.7 A | FEMALE | 1000 Cycles | BOARD | PCT-POLYESTER | STRAIGHT | BOARD CONNECTOR | POLARIZED | 1410VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -55 °C | 105 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.295 inch | 0.335 inch | 0.32 inch | 0.103 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |