Filter Your Search
1 - 3 of 3 results
|
SSW-103-02-T-S-RA
Samtec Inc
|
$0.4896 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 1 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | TIGER BUY CONTACT | NO | NO | NO | e3 | NO | UL | 94V-0 | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.095 inch | 0.32 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | |||||||||||||||
|
SSW-103-02-T-S-RA-LL
Samtec Inc
|
$0.9100 | Yes | Yes | Active | 3 | 1 | 2.54 mm | 1 | 10 mΩ | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | RIGHT ANGLE | BOARD CONNECTOR | NO | e3 | UL, CSA | -65 °C | 105 °C | PLUG | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | ONE | RECTANGULAR | 200u inch | SOLDER | 0.095 inch | 0.335 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||
|
SSW-103-02-T-S-RA-001
Samtec Inc
|
$0.9700 | Yes | Active | 2 | 1 | 2.54 mm | 1 | 15 mΩ | 4.7 A | FEMALE | 1000 Cycles | BOARD | VECTRA E130I | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | 1410VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -55 °C | 105 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.095 inch | 0.335 inch | 0.32 inch | 0.1 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |