Filter Your Search
1 - 5 of 5 results
|
SSW-107-03-G-D-N
Samtec Inc
|
$1.7080 | Yes | Active | 14 | 2 | 2.54 mm | 4.7 A | FEMALE | BOARD | GOLD (20) | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | 94V-0 | SOCKET | GOLD OVER NICKEL | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
SSW-107-03-G-D
Samtec Inc
|
$2.4284 | Yes | Yes | Active | 14 | 2 | 2.54 mm | 2 | 10 mΩ | 6.3 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | POLARIZED HOUSING | NO | NO | e4 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 20u inch | SOLDER | 0.195 inch | 0.335 inch | 0.72 inch | 0.394 inch | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC | |||||
|
SSW-107-03-G-D-RA
Samtec Inc
|
$2.6026 | Yes | Yes | Active | 14 | 2 | 2.54 mm | 2 | 4.7 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | TIGER BUY CONTACT | NO | NO | NO | e4 | NO | UL | 94V-0 | SOCKET | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 20u inch | SOLDER | 0.195 inch | 0.72 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | SAMTEC | ||||||||||
|
SSW-107-03-G-D-RA-LL
Samtec Inc
|
$2.7265 | Yes | Yes | Active | 14 | 2 | 2.54 mm | 2 | 10 mΩ | 4.7 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (20) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | NO | e4 | UL, CSA | -65 °C | 125 °C | PLUG | Gold (Au) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | RECTANGULAR | 2.54 mm | 20u inch | WIRE WRAP | 0.195 inch | 0.335 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||
|
SSW-107-03-G-D-RA-006
Samtec Inc
|
Check for Price | Yes | Active | 13 | 2 | 2.54 mm | 2 | 4.7 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e4 | NO | UL | 94V-0 | -55 °C | 125 °C | SOCKET | Gold (Au) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 20u inch | SOLDER | 0.195 inch | 0.495 inch | 0.72 inch | 0.3 inch | SAMTEC INC | compliant |