Filter Your Search
1 - 6 of 6 results
|
SSW-112-01-T-S
Samtec Inc
|
$1.0536 | Yes | Yes | Active | 12 | 1 | 2.54 mm | 1 | 4.7 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | NO | NO | e3 | NO | UL | 94V-0 | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.095 inch | 1.22 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||||||||||||
|
SSW-112-01-T-S-LL
Samtec Inc
|
$1.2316 | Yes | Yes | Active | 12 | 1 | 2.54 mm | 1 | 10 mΩ | 3 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | TIN OVER NICKEL | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e3 | NO | UL, CSA | -65 °C | 105 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 200u inch | SOLDER | 0.095 inch | 0.335 inch | 1.22 inch | 0.1 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||
|
SSW-112-01-T-S-012
Samtec Inc
|
$1.3365 | Yes | Active | 11 | 1 | 2.54 mm | 1 | 15 mΩ | 4.7 A | FEMALE | 1000 Cycles | BOARD | VECTRA E130I | STRAIGHT | BOARD CONNECTOR | POLARIZED | 1410VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -55 °C | 105 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.095 inch | 0.335 inch | 1.22 inch | 0.103 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||
|
SSW-112-01-T-S-004
Samtec Inc
|
$1.3365 | Yes | Active | 11 | 1 | 2.54 mm | 1 | 15 mΩ | 4.7 A | FEMALE | 1000 Cycles | BOARD | VECTRA E130I | STRAIGHT | BOARD CONNECTOR | POLARIZED | 1410VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -55 °C | 105 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.095 inch | 0.335 inch | 1.22 inch | 0.103 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||
|
SSW-112-01-T-S-005
Samtec Inc
|
$1.3365 | Yes | Active | 11 | 1 | 2.54 mm | 1 | 15 mΩ | 4.7 A | FEMALE | 1000 Cycles | BOARD | VECTRA E130I | STRAIGHT | BOARD CONNECTOR | POLARIZED | 1410VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -55 °C | 105 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.095 inch | 0.335 inch | 1.22 inch | 0.103 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | |||||||||||
|
SSW-112-01-T-S-002
Samtec Inc
|
$1.5700 | Yes | Active | 11 | 1 | 2.54 mm | 1 | 15 mΩ | 4.7 A | FEMALE | 1000 Cycles | BOARD | VECTRA E130I | STRAIGHT | BOARD CONNECTOR | POLARIZED | 1410VAC V | NO | 1 GΩ | e3 | UL | 94V-0 | -55 °C | 105 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | SOLDER | 0.095 inch | 0.335 inch | 1.22 inch | 0.103 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |