Filter Your Search
1 - 2 of 2 results
|
SSW-112-22-S-P
Samtec Inc
|
Check for Price | Yes | Yes | Active | 12 | 1 | 2.54 mm | 4.7 A | FEMALE | BOARD | GOLD (30) OVER NICKEL | STRAIGHT | BOARD CONNECTOR | LOW INSERTION FORCE; TIGER BUY CONTACT | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | ||||
|
SSW-112-22-S-P-RA
Samtec Inc
|
Check for Price | Yes | Yes | Active | 12 | 1 | 2.54 mm | 4.7 A | FEMALE | BOARD | GOLD (30) OVER NICKEL | RIGHT ANGLE | BOARD CONNECTOR | LOW INSERTION FORCE; TIGER BUY CONTACT | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 |