Filter Your Search
1 - 2 of 2 results
|
SSW-114-06-F-D
Samtec Inc
|
$3.1725 | Yes | Yes | Active | 28 | 2 | 2.54 mm | 2 | 4.7 A | FEMALE | BOARD | GOLD FLASH (3) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | NO | NO | e3 | NO | UL | 94V-0 | SOCKET | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 3u inch | SOLDER | 0.195 inch | 1.42 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC | ||||
|
SSW-114-06-F-D-LL
Samtec Inc
|
Check for Price | Yes | Active | BOARD CONNECTOR | e3 | Matte Tin (Sn) - with Nickel (Ni) barrier | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 |