Filter Your Search
1 - 1 of 1 results
|
SSW-116-06-T-D
Samtec Inc
|
$2.5560 | Yes | Yes | Active | 32 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 105 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 200u inch | SOLDER | 0.195 inch | 0.335 inch | 1.62 inch | 0.118 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC |