Filter Your Search
1 - 8 of 8 results
|
SSW-125-02-S-D-001
Samtec Inc
|
$7.2200 | Yes | Yes | Active | 50 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) | STRAIGHT | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | |||||||||||||||||||||||||||||||
|
SSW-125-02-S-D
Samtec Inc
|
$7.3082 | Yes | Yes | Active | 50 | 2 | 2.54 mm | 2 | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | 1.668 N | NO | NO | e3 | NO | UL | 94V-0 | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.195 inch | 2.52 inch | SAMTEC INC | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.40 | SAMTEC | ||||||||||||
|
SSW-125-02-S-D-LL
Samtec Inc
|
$7.3315 | Yes | Yes | Active | 50 | 2 | 2.54 mm | 2 | 10 mΩ | 6.3 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | NO | 1.668 N | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.195 inch | 0.335 inch | 2.52 inch | 0.194 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||
|
SSW-125-02-S-D-RA-001
Samtec Inc
|
$7.9100 | Yes | Yes | Active | 50 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | |||||||||||||||||||||||||||||||
|
SSW-125-02-S-D-RA-002
Samtec Inc
|
$7.9100 | Yes | Yes | Active | 50 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | |||||||||||||||||||||||||||||||
|
SSW-125-02-S-D-RA-025
Samtec Inc
|
$7.9100 | Yes | Yes | Active | 50 | 2 | 2.54 mm | FEMALE | BOARD | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | POLARIZED | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | |||||||||||||||||||||||||||||||
|
SSW-125-02-S-D-RA-LL
Samtec Inc
|
$8.0450 | Yes | Yes | Active | 50 | 2 | 2.54 mm | 2 | 10 mΩ | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | RIGHT ANGLE | BOARD CONNECTOR | NO | 1.668 N | 1.39 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.195 inch | 0.335 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | SAMTEC | |||||||||||
|
SSW-125-02-S-D-RA
Samtec Inc
|
$8.2305 | Yes | Yes | Active | 50 | 2 | 2.54 mm | 2 | 10 mΩ | 3 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) OVER NICKEL (50) | RIGHT ANGLE | BOARD CONNECTOR | TIGER BUY CONTACT | NO | 1.668 N | 1.39 N | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.195 inch | 0.335 inch | 2.52 inch | 0.1 inch | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC |