Filter Your Search
1 - 1 of 1 results
|
SSW-127-06-S-D
Samtec Inc
|
$7.6671 | Yes | Yes | Active | 54 | 2 | 2.54 mm | 2 | 4.7 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | TIGER BUY CONTACT | NO | 1.668 N | NO | NO | e3 | NO | UL | 94V-0 | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.195 inch | 2.72 inch | SAMTEC INC | ROHS COMPLIANT | compliant | SAMTEC |