Parametric results for: SSW-150-03-T-T under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: ssw15003tt
Select parts from the table below to compare.
Compare
Compare
SSW-150-03-T-T
Samtec Inc
$9.9609 Yes Yes Active 150 3 2.54 mm 3 10 mΩ 6.3 A FEMALE 100 Cycles BOARD POLYETHYLENE MATTE TIN STRAIGHT BOARD CONNECTOR TIGER BUY CONTACT NO POLARIZED HOUSING NO NO e3 NO UL, CSA 94V-0 -55 °C 105 °C SOCKET Matte Tin (Sn) - with Nickel (Ni) barrier PHOSPHOR BRONZE RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO LOCKING ONE GENERAL PURPOSE RECTANGULAR 2.54 mm SOLDER 0.295 inch 0.335 inch 5.02 inch 0.394 inch SAMTEC INC compliant SAMTEC