Filter Your Search
1 - 2 of 2 results
|
SSW-150-03-TM-D
Samtec Inc
|
$6.1200 | Yes | Yes | Active | 100 | 2 | 2.54 mm | 2 | 10 mΩ | 6.3 A | FEMALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | MATTE TIN | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | NO | NO | e3 | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | SOCKET | Matte Tin (Sn) | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | SOLDER | 0.195 inch | 0.335 inch | 5.02 inch | 0.394 inch | SAMTEC INC | compliant | SAMTEC | ||||
|
SSW-150-03-TM-D-RA
Samtec Inc
|
$6.7400 | Yes | Yes | Active | 100 | 2 | 2.54 mm | 4.7 A | FEMALE | BOARD | MATTE TIN | RIGHT ANGLE | BOARD CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | SOCKET | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | NO | ONE | GENERAL PURPOSE | SOLDER | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 |