Filter Your Search
1 - 1 of 1 results
|
ST-4EH102
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 1 kΩ | 20 % | 250 mW | 2018 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 15.8 V | e2 | 125 °C | -55 °C | HORIZONTAL | Rectangular | 1 | 3 | 1 | Bulk | 210 deg | Tin/Copper (Sn/Cu) | GULL WING | 5.7 mm | 5 mm | 4.5 mm | NIDEC COPAL ELECTRONICS CORP | CHIP | unknown |