Filter Your Search
1 - 4 of 4 results
|
ST-4ETB500OHM(501)
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 500 Ω | 20 % | 250 mW | 2018 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 11.2 V | e2 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | TR, Embossed, 7 Inch | 210 deg | Tin/Copper (Sn/Cu) | GULL WING | 2.3 mm | 5 mm | 4.5 mm | NIDEC COPAL ELECTRONICS CORP | compliant | |||||||
|
ST-4ETB500KOHM(504)
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 500 kΩ | 20 % | 250 mW | 2018 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | e2 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, Embossed, 7 Inch | 210 deg | Tin/Copper (Sn/Cu) | GULL WING | 2.3 mm | 5 mm | 4.5 mm | NIDEC COPAL ELECTRONICS CORP | compliant | ROHS COMPLIANT | |||||
|
ST-4ETB500
Nidec Copal Electronics Corporation
|
Check for Price | Yes | Active | 50 Ω | 20 % | 250 mW | 2018 | SURFACE MOUNT | SMT | 250 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 3.53 V | e2 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | TR, Embossed, 7 Inch | 210 deg | Tin/Copper (Sn/Cu) | GULL WING | 2.3 mm | 5 mm | 4.5 mm | NIDEC COPAL ELECTRONICS CORP | unknown | CHIP | ||||||
|
ST-4ETB500KOHM(504)
Nidec Copal (USA) Corporation
|
Check for Price | Yes | Yes | Active | 500 kΩ | 20 % | 250 mW | 2018 | SURFACE MOUNT | SMT | 100 ppm/°C | LINEAR | TRIMMER | CERMET | SCREW | 70 °C | YES | 200 V | e2 | 125 °C | -55 °C | VERTICAL | Rectangular | 1 | 3 | 1 | RECTANGULAR PACKAGE | TR, Embossed, 7 Inch | 210 deg | Tin/Copper (Sn/Cu) | GULL WING | 2.3 mm | 5 mm | 4.5 mm | NIDEC COPAL ELECTRONICS CORP | unknown | SMT, 2018 | EAR99 | 8533.40.80.50 |