Filter Your Search
1 - 2 of 2 results
|
ST173C10CCL2LP
International Rectifier
|
Check for Price | Yes | Obsolete | 2.07 V | 330 kA | 40 mA | 600 mA | 200 mA | 1 kV | 610 A | SCR | SINGLE | 15 µs | 3 V | 4.9 kA | 1 kV | 125 °C | -40 °C | 1 | NO | INTERNATIONAL RECTIFIER CORP | , | unknown | EAR99 | ||||||||||||||||||||
|
ST173C10CCL2LPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 120 kA | 600 mA | 200 mA | 1 kV | 610 A | SCR | SINGLE | HIGH SPEED | 15 µs | 3 V | 4.9 kA | 40 mA | 1 kV | TO-200AB | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | DISK BUTTON, O-CEDB-N2 | compliant | EAR99 | BUTTON | 3 | A-PUK | 8541.30.00.80 |