Filter Your Search
1 - 7 of 7 results
|
ST183C08CFL0LP
International Rectifier
|
Check for Price | Yes | Obsolete | 1.8 V | 370 kA | 40 mA | 600 mA | 200 mA | 800 V | SCR | 15 µs | 3 V | 5.13 kA | 125 °C | -40 °C | INTERNATIONAL RECTIFIER CORP | , | unknown | EAR99 | |||||||||||||||||||||||||||||
![]() |
ST183C08CFL0L
International Rectifier
|
Check for Price | No | No | Transferred | 370 kA | 40 mA | 600 mA | 200 mA | 800 V | 690 A | SCR | SINGLE | HIGH SPEED | 15 µs | 3 V | 5.13 kA | 40 mA | 800 V | TO-200AB | O-CEDB-N2 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | TIN LEAD | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | DISK BUTTON, O-CEDB-N2 | compliant | EAR99 | BUTTON | 3 | A-PUK | 8541.30.00.80 | ||||||
|
ST183C08CFL0P
International Rectifier
|
Check for Price | Yes | Obsolete | 1.8 V | 370 kA | 40 mA | 600 mA | 200 mA | 800 V | SCR | 15 µs | 3 V | 5.13 kA | 125 °C | -40 °C | INTERNATIONAL RECTIFIER CORP | , | unknown | EAR99 | |||||||||||||||||||||||||||||
|
VS-ST183C08CFL0
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | SCR | NOT SPECIFIED | NOT SPECIFIED | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | 2017-09-21 | ||||||||||||||||||||||||||||||||||||||
![]() |
ST183C08CFL0LPBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 600 mA | 200 mA | 800 V | 690 A | SCR | SINGLE | HIGH SPEED | 15 µs | 3 V | 40 mA | 800 V | TO-200AB | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | DISK BUTTON, O-CEDB-N2 | compliant | EAR99 | BUTTON | 3 | A-PUK | 8541.30.00.80 | |||||||||
![]() |
ST183C08CFL0PBF
International Rectifier
|
Check for Price | Yes | Yes | Obsolete | 600 mA | 200 mA | 800 V | 690 A | SCR | SINGLE | HIGH SPEED | 15 µs | 3 V | 40 mA | 800 V | TO-200AB | O-CEDB-N2 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | DISK BUTTON, O-CEDB-N2 | compliant | EAR99 | BUTTON | 3 | A-PUK | 8541.30.00.80 | |||||||||
![]() |
ST183C08CFL0
International Rectifier
|
Check for Price | No | Transferred | 370 kA | 40 mA | 600 mA | 200 mA | 800 V | 690 A | SCR | SINGLE | HIGH SPEED | 15 µs | 3 V | 5.13 kA | 40 mA | 800 V | TO-200AB | O-CEDB-N2 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 2 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | TIN LEAD | NO LEAD | END | INTERNATIONAL RECTIFIER CORP | DISK BUTTON, O-CEDB-N2 | compliant | EAR99 | BUTTON | 3 | A-PUK | 8541.30.00.80 |