Filter Your Search
1 - 6 of 6 results
|
VS-ST183S04PFL0
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1.8 V | 195 kA | 40 mA | 600 mA | 200 mA | 400 V | 306 A | SCR | SINGLE | 500 V/us | 3 V | 5.13 kA | 40 mA | 400 V | TO-209AB | O-MUPM-H3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||
|
ST183S04PFL0L
International Rectifier
|
Check for Price | No | No | Transferred | 195 kA | 40 mA | 600 mA | 200 mA | 400 V | 306 A | SCR | SINGLE | HIGH SPEED | 15 µs | 3 V | 4.9 kA | 40 mA | 400 V | TO-209AB | O-MUPM-H3 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | POST/STUD MOUNT, O-MUPM-H3 | 8541.30.00.80 | ||||||||
![]() |
ST183S04PFL0
International Rectifier
|
Check for Price | No | No | Transferred | 195 kA | 40 mA | 600 mA | 200 mA | 400 V | 306 A | SCR | SINGLE | HIGH SPEED | 15 µs | 3 V | 4.9 kA | 40 mA | 400 V | TO-209AB | O-XUPM-H3 | e0 | Not Qualified | 125 °C | -40 °C | 1 | 3 | UNSPECIFIED | ROUND | POST/STUD MOUNT | NO | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | POST/STUD MOUNT, O-XUPM-H3 | 8541.30.00.80 | TO-93 | 3 | ||||||
![]() |
ST183S04PFL0PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 195 kA | 40 mA | 600 mA | 200 mA | 400 V | 306 A | SCR | SINGLE | HIGH SPEED | 15 µs | 3 V | 5.13 kA | 40 mA | 400 V | TO-209AB | O-XUPM-H3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | UNSPECIFIED | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | POST/STUD MOUNT, O-XUPM-H3 | 8541.30.00.80 | TO-93 | 3 | ||||||
|
VS-ST183S04PFL0P
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1.8 V | 195 kA | 40 mA | 600 mA | 200 mA | 400 V | 306 A | SCR | SINGLE | 500 V/us | 3 V | 5.13 kA | 40 mA | 400 V | TO-209AB | O-MUPM-H3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | VISHAY INTERTECHNOLOGY INC | unknown | EAR99 | ||||||||||||
|
ST183S04PFL0LPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 600 mA | 200 mA | 400 V | 306 A | SCR | SINGLE | HIGH SPEED | 15 µs | 3 V | 40 mA | 400 V | TO-209AB | O-MUPM-H3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | EAR99 | POST/STUD MOUNT, O-MUPM-H3 | 8541.30.00.80 |