Filter Your Search
1 - 8 of 8 results
|
VS-ST230S08P0VPBF
Vishay Intertechnologies
|
$81.1712 | Yes | Active | 230 kA | 30 mA | 600 mA | 150 mA | 800 V | SCR | 100 µs | 500 V/us | 3 V | 5.97 kA | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | NO | VISHAY INTERTECHNOLOGY INC | compliant | Vishay | |||||||||||||||||||||||||
|
VS-ST230S08P0V
Vishay Intertechnologies
|
$103.1313 | Yes | Active | 230 kA | 30 mA | 600 mA | 150 mA | 800 V | 360 A | SCR | SINGLE | 100 µs | 500 V/us | 3 V | 5.97 kA | 30 mA | 800 V | TO-209AB | O-MUPM-H3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | VISHAY INTERTECHNOLOGY INC | unknown | TO-93, 3 PIN | EAR99 | 8541.30.00.80 | ||||||||||
|
ST230S08P0VPBF
International Rectifier
|
Check for Price | Yes | Transferred | 600 mA | 150 mA | 800 V | 360 A | SCR | SINGLE | 100 µs | 500 V/us | 3 V | 30 mA | 800 V | TO-209AB | O-MUPM-H3 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | POST/STUD MOUNT, O-MUPM-H3 | EAR99 | 8541.30.00.80 | TO-93 | 3 | |||||||||
|
ST230S08P0VPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 230 kA | 30 mA | 600 mA | 150 mA | 800 V | 360 A | SCR | SINGLE | 100 µs | 500 V/us | 3 V | 5.97 kA | 800 V | TO-209AB | O-MUPM-H3 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | Nickel (Ni) | HIGH CURRENT CABLE | UPPER | VISHAY INTERTECHNOLOGY INC | compliant | POST/STUD MOUNT, O-MUPM-H3 | EAR99 | 8541.30.00.80 | TO-93 | 3 | |||||||
|
ST230S08P0VL
Vishay Semiconductors
|
Check for Price | Active | 230 kA | 30 mA | 600 mA | 150 mA | 800 V | 360 A | SCR | SINGLE | 100 µs | 1000 V/us | 3 V | 4.8 kA | 800 V | TO-209AB | O-MUPM-H3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | VISHAY SEMICONDUCTORS | unknown | POST/STUD MOUNT, O-MUPM-H3 | EAR99 | 8541.30.00.80 | |||||||||||||
|
ST230S08P0V
International Rectifier
|
Check for Price | No | Transferred | 230 kA | 30 mA | 600 mA | 150 mA | 800 V | 360 A | SCR | SINGLE | 100 µs | 500 V/us | 3 V | 4.8 kA | 30 mA | 800 V | TO-209AB | O-MUPM-H3 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | TIN LEAD | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | compliant | POST/STUD MOUNT, O-MUPM-H3 | EAR99 | 8541.30.00.80 | TO-93 | 3 | ||||||
|
ST230S08P0VL
International Rectifier
|
Check for Price | No | Transferred | 230 kA | 30 mA | 600 mA | 150 mA | 800 V | 360 A | SCR | SINGLE | 100 µs | 1000 V/us | 3 V | 4.8 kA | 30 mA | 800 V | TO-209AB | O-MUPM-H3 | Not Qualified | 125 °C | -40 °C | 1 | 3 | METAL | ROUND | POST/STUD MOUNT | NO | HIGH CURRENT CABLE | UPPER | INTERNATIONAL RECTIFIER CORP | unknown | POST/STUD MOUNT, O-MUPM-H3 | EAR99 | 8541.30.00.80 | |||||||||||
|
VS-ST230S08P0VPBF
Vishay Semiconductors
|
Check for Price | Active | 230 kA | 30 mA | 600 mA | 150 mA | 800 V | SCR | 100 µs | 500 V/us | 3 V | 5.97 kA | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | NO | VISHAY SEMICONDUCTORS | unknown | Vishay | , | EAR99 |