Filter Your Search
1 - 10 of 14 results
|
ST3222BTR
STMicroelectronics
|
$0.3778 | Yes | Active | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232; TIA-232; V.24; V.28 | 2 | 10 V | 1.6 mA | 1 mA | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | STMICROELECTRONICS | TSSOP | LEAD FREE, TSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||
|
ST3222ECPR
STMicroelectronics
|
$0.9933 | Yes | Active | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232; TIA-232; V.24; V.28 | 2 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 7.2 mm | 2 mm | 5.3 mm | STMICROELECTRONICS | SSOP | LEAD FREE, SSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||
|
ST3222CTR
STMicroelectronics
|
$1.1974 | Yes | Active | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232; TIA-232; V.24; V.28 | 2 | 10 V | 1.6 mA | 1 mA | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 3 | 70 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | STMICROELECTRONICS | TSSOP | LEAD FREE, TSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||||
|
ST3222EBTR
STMicroelectronics
|
$1.4596 | Yes | Active | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | 1 µA | EIA-232; TIA-232; V.24; V.28 | 2 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | STMICROELECTRONICS | TSSOP | LEAD FREE, TSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | ||
|
ST3222EBPR
STMicroelectronics
|
$1.9818 | Yes | Active | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232; TIA-232; V.24; V.28 | 2 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 7.2 mm | 2 mm | 5.3 mm | STMICROELECTRONICS | SSOP | LEAD FREE, SSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||
|
ST3222ECTR
STMicroelectronics
|
$2.0743 | Yes | Active | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | 1 µA | EIA-232; TIA-232; V.24; V.28 | 2 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 3 | 70 °C | 260 | 40 | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 6.5 mm | 1.2 mm | 4.4 mm | STMICROELECTRONICS | TSSOP | LEAD FREE, TSSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||
|
ST3222CDR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232; TIA-232; V.24; V.28 | 2 | 10 V | 1.6 mA | 1 mA | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G18 | Not Qualified | e4 | 70 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SOP, SOP18,.4 | 18 | compliant | EAR99 | 8542.39.00.01 | ||||||||
|
ST3222CD
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | EIA-232; TIA-232; V.24; V.28 | 2 | 10 V | 1.6 mA | 1 mA | 3.6 V | 3 V | YES | COMMERCIAL | R-PDSO-G18 | Not Qualified | e4 | 70 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SOP, SOP18,.4 | 18 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | |||||||
|
ST3222EBD
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | 1 µA | EIA-232; TIA-232; V.24; V.28 | 2 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SO-18 | 18 | compliant | EAR99 | 8542.39.00.01 | |||||
|
ST3222ECDR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3.3 V | SCHMITT TRIGGER | 2 | 2 | LINE TRANSCEIVER | NO | 1 µA | EIA-232; TIA-232; V.24; V.28 | 2 | 10 V | 1.6 mA | 1 mA | 5.5 V | 3 V | YES | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 70 °C | 20 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 11.55 mm | 2.65 mm | 7.5 mm | STMICROELECTRONICS | SOIC | SOP, SOP18,.4 | 20 | compliant | EAR99 | 8542.39.00.01 |