Filter Your Search
1 - 6 of 6 results
|
ST330C12C3LPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 600 mA | 200 mA | 1.2 kV | 1.42 kA | SCR | SINGLE | 100 µs | 3 V | 50 mA | 1.2 kV | TO-200AB | O-MXDB-X4 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 4 | METAL | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | INTERNATIONAL RECTIFIER CORP | BUTTON | DISK BUTTON, O-MXDB-X4 | 2 | compliant | EAR99 | 8541.30.00.80 | |||||||||
|
ST330C12C3LPBF
Vishay Intertechnologies
|
Check for Price | Yes | Yes | Active | 720 kA | 50 mA | 600 mA | 200 mA | 1.2 kV | 1.42 kA | SCR | SINGLE | 100 µs | 3 V | 9.42 kA | 1.2 kV | TO-200AB | O-MEDB-N2 | Not Qualified | 125 °C | -40 °C | 1 | 2 | METAL | ROUND | DISK BUTTON | YES | NICKEL | NO LEAD | END | VISHAY INTERTECHNOLOGY INC | BUTTON | DISK BUTTON, O-MEDB-N2 | 2 | compliant | EAR99 | 8541.30.00.80 | |||||||||
|
ST330C12C3PBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 720 kA | 50 mA | 600 mA | 200 mA | 1.2 kV | 1.42 kA | SCR | SINGLE | 100 µs | 3 V | 9 kA | 50 mA | 1.2 kV | TO-200AB | O-MXDB-X4 | Not Qualified | 125 °C | -40 °C | 260 | 40 | ISOLATED | 1 | 4 | METAL | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | INTERNATIONAL RECTIFIER CORP | BUTTON | DISK BUTTON, O-MXDB-X4 | 2 | compliant | EAR99 | 8541.30.00.80 | ||||||
|
ST330C12C3L
International Rectifier
|
Check for Price | No | No | Transferred | 720 kA | 50 mA | 600 mA | 200 mA | 1.2 kV | 1.42 kA | SCR | SINGLE | 100 µs | 3 V | 9 kA | 50 mA | 1.2 kV | TO-200AB | O-MXDB-X4 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 4 | METAL | ROUND | DISK BUTTON | YES | TIN LEAD | UNSPECIFIED | UNSPECIFIED | INTERNATIONAL RECTIFIER CORP | BUTTON | DISK BUTTON, O-MXDB-X4 | 2 | compliant | EAR99 | 8541.30.00.80 | ||||||
|
ST330C12C3
International Rectifier
|
Check for Price | No | No | Transferred | 720 kA | 50 mA | 600 mA | 200 mA | 1.2 kV | 1.42 kA | SCR | SINGLE | 100 µs | 3 V | 9 kA | 50 mA | 1.2 kV | TO-200AB | O-MXDB-X4 | e0 | Not Qualified | 125 °C | -40 °C | ISOLATED | 1 | 4 | METAL | ROUND | DISK BUTTON | YES | TIN LEAD | UNSPECIFIED | UNSPECIFIED | INTERNATIONAL RECTIFIER CORP | BUTTON | DISK BUTTON, O-MXDB-X4 | 2 | compliant | EAR99 | 8541.30.00.80 | ||||||
|
VS-ST330C12C3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 1.96 V | 720 kA | 50 mA | 600 mA | 200 mA | 1.2 kV | 1.42 kA | SCR | SINGLE | 100 µs | 500 V/us | 3 V | 9.42 kA | 50 mA | 1.2 kV | O-CXDB-X3 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 1 | 3 | CERAMIC, METAL-SEALED COFIRED | ROUND | DISK BUTTON | YES | UNSPECIFIED | UNSPECIFIED | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8541.30.00.80 |